
175193-1 | |
|---|---|
DigiKey Part Number | A111076TR-ND - Tape & Reel (TR) A111076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175193-1 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175193-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.067" ~ 0.170" (1.70mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 25 | 2,25640 Kč | 56,41 Kč |
| 50 | 2,15140 Kč | 107,57 Kč |
| 100 | 2,04610 Kč | 204,61 Kč |
| 250 | 1,91808 Kč | 479,52 Kč |
| 500 | 1,82630 Kč | 913,15 Kč |
| 1 000 | 1,73894 Kč | 1 738,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49792 Kč | 5 991,68 Kč |
| 8 000 | 1,42637 Kč | 11 410,96 Kč |
| 12 000 | 1,38614 Kč | 16 633,68 Kč |
| 20 000 | 1,33705 Kč | 26 741,00 Kč |
| 28 000 | 1,30569 Kč | 36 559,32 Kč |
| 40 000 | 1,27325 Kč | 50 930,00 Kč |
| 100 000 | 1,19358 Kč | 119 358,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


