
172469-8 | |
|---|---|
DigiKey Part Number | 172469-8-ND |
Manufacturer | |
Manufacturer Product Number | 172469-8 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172469-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,81000 Kč | 78,10 Kč |
| 25 | 7,32560 Kč | 183,14 Kč |
| 50 | 6,97180 Kč | 348,59 Kč |
| 100 | 6,63920 Kč | 663,92 Kč |
| 250 | 6,22324 Kč | 1 555,81 Kč |
| 500 | 5,92558 Kč | 2 962,79 Kč |
| 1 000 | 5,64266 Kč | 5 642,66 Kč |
| 3 000 | 5,22152 Kč | 15 664,56 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



