
172763-1 | |
|---|---|
DigiKey Part Number | A105443TR-ND - Tape & Reel (TR) A105443CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172763-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172763-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.205" (2.79mm ~ 5.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 25 | 6,12960 Kč | 153,24 Kč |
| 50 | 5,83500 Kč | 291,75 Kč |
| 100 | 5,55510 Kč | 555,51 Kč |
| 250 | 5,20692 Kč | 1 301,73 Kč |
| 500 | 4,95770 Kč | 2 478,85 Kč |
| 1 000 | 4,72067 Kč | 4 720,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,27042 Kč | 8 540,84 Kč |
| 4 000 | 4,06649 Kč | 16 265,96 Kč |
| 6 000 | 3,95182 Kč | 23 710,92 Kč |
| 10 000 | 3,81195 Kč | 38 119,50 Kč |
| 14 000 | 3,72254 Kč | 52 115,56 Kč |
| 20 000 | 3,63009 Kč | 72 601,80 Kč |
| 50 000 | 3,40300 Kč | 170 150,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |





