
1-172469-1 | |
|---|---|
DigiKey Part Number | 1-172469-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-172469-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172469-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,36800 Kč | 73,68 Kč |
| 25 | 6,91280 Kč | 172,82 Kč |
| 50 | 6,58020 Kč | 329,01 Kč |
| 100 | 6,26450 Kč | 626,45 Kč |
| 250 | 5,87128 Kč | 1 467,82 Kč |
| 500 | 5,59088 Kč | 2 795,44 Kč |
| 1 000 | 5,32376 Kč | 5 323,76 Kč |
| 3 000 | 4,92640 Kč | 14 779,20 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |



