
172763-2 | |
|---|---|
DigiKey Part Number | A108854TR-ND - Tape & Reel (TR) A108854CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172763-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172763-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.205" (2.79mm ~ 5.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 13,80900 Kč | 138,09 Kč |
| 25 | 12,95000 Kč | 323,75 Kč |
| 50 | 12,33100 Kč | 616,55 Kč |
| 100 | 11,74170 Kč | 1 174,17 Kč |
| 250 | 11,00580 Kč | 2 751,45 Kč |
| 500 | 10,47954 Kč | 5 239,77 Kč |
| 1 000 | 9,97917 Kč | 9 979,17 Kč |
| 2 500 | 9,35420 Kč | 23 385,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 7,49775 Kč | 599 820,00 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |





