1-172469-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172469-2

DigiKey Part Number
A117128-ND
Manufacturer
Manufacturer Product Number
1-172469-2
Description
CONN RCPT HOUSING 0.25 1POS BLUE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172469-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Mounting Type
Free Hanging (In-Line), Right Angle
Color
Blue
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,50400 Kč65,04 Kč
256,10440 Kč152,61 Kč
505,80980 Kč290,49 Kč
1005,53190 Kč553,19 Kč
2505,18420 Kč1 296,05 Kč
5004,93622 Kč2 468,11 Kč
1 0004,70025 Kč4 700,25 Kč
3 0004,34935 Kč13 048,05 Kč
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč