
172469-1 | |
|---|---|
DigiKey Part Number | 172469-1-ND |
Manufacturer | |
Manufacturer Product Number | 172469-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172469-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 25 | 3,25840 Kč | 81,46 Kč |
| 50 | 3,09860 Kč | 154,93 Kč |
| 100 | 2,95120 Kč | 295,12 Kč |
| 250 | 2,76680 Kč | 691,70 Kč |
| 500 | 2,63420 Kč | 1 317,10 Kč |
| 1 000 | 2,50811 Kč | 2 508,11 Kč |
| 3 000 | 2,32090 Kč | 6 962,70 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |



