
160121 | |
|---|---|
DigiKey Part Number | A123857-ND |
Manufacturer | |
Manufacturer Product Number | 160121 |
Description | CONN RING CIRC 10-12AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.102" (27.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,19480 Kč | 354,87 Kč |
| 50 | 13,51440 Kč | 675,72 Kč |
| 100 | 12,86760 Kč | 1 286,76 Kč |
| 250 | 12,06040 Kč | 3 015,10 Kč |
| 500 | 11,48422 Kč | 5 742,11 Kč |
| 1 000 | 10,93576 Kč | 10 935,76 Kč |
| 2 500 | 10,25097 Kč | 25 627,43 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |













