
160336-2 | |
|---|---|
DigiKey Part Number | A107159TR-ND - Tape & Reel (TR) A107159CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160336-2 |
Description | CONN RING CIRC 10-12AWG M8 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160336-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.024" (26.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.209" (3.81mm ~ 5.31mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 50 | 9,11320 Kč | 455,66 Kč |
| 100 | 8,67850 Kč | 867,85 Kč |
| 250 | 8,13380 Kč | 2 033,45 Kč |
| 500 | 7,74490 Kč | 3 872,45 Kč |
| 1 000 | 7,37492 Kč | 7 374,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 7,18504 Kč | 15 807,09 Kč |
| 4 400 | 6,84210 Kč | 30 105,24 Kč |
| 6 600 | 6,64921 Kč | 43 884,79 Kč |
| 11 000 | 6,41392 Kč | 70 553,12 Kč |
| 15 400 | 6,26358 Kč | 96 459,13 Kč |
| 22 000 | 6,10803 Kč | 134 376,66 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











