
2-33459-6 | |
|---|---|
DigiKey Part Number | A27048TR-ND - Tape & Reel (TR) A27048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33459-6 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33459-6 Models |
Category | Length - Overall 1.004" (25.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 50 | 23,03900 Kč | 1 151,95 Kč |
| 100 | 21,93660 Kč | 2 193,66 Kč |
| 250 | 20,56292 Kč | 5 140,73 Kč |
| 500 | 19,58064 Kč | 9 790,32 Kč |
| 1 000 | 18,64601 Kč | 18 646,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,00335 Kč | 45 008,38 Kč |
| 5 000 | 17,14462 Kč | 85 723,10 Kč |
| 7 500 | 16,66155 Kč | 124 961,62 Kč |
| 12 500 | 16,07244 Kč | 200 905,50 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


