
160038 | |
|---|---|
DigiKey Part Number | A124506-ND |
Manufacturer | |
Manufacturer Product Number | 160038 |
Description | CONN RING CIRC 10-12AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.748" (19.00mm) | |
Length - Overall | 1.276" (32.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 25 | 20,88880 Kč | 522,22 Kč |
| 50 | 19,88940 Kč | 994,47 Kč |
| 100 | 18,94020 Kč | 1 894,02 Kč |
| 250 | 17,75340 Kč | 4 438,35 Kč |
| 500 | 16,90506 Kč | 8 452,53 Kč |
| 1 000 | 16,09812 Kč | 16 098,12 Kč |
| 2 500 | 15,09051 Kč | 37 726,28 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |







