
130677 | |
|---|---|
DigiKey Part Number | A122530-ND |
Manufacturer | |
Manufacturer Product Number | 130677 |
Description | CONN RING CIRC 10-12AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130677 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.343" (34.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,46560 Kč | 261,64 Kč |
| 50 | 9,96980 Kč | 498,49 Kč |
| 100 | 9,49110 Kč | 949,11 Kč |
| 250 | 8,89560 Kč | 2 223,90 Kč |
| 500 | 8,47060 Kč | 4 235,30 Kč |
| 1 000 | 8,06596 Kč | 8 065,96 Kč |
| 2 500 | 7,56079 Kč | 18 901,97 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



