Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546291-1

DigiKey Part Number
1546291-1-ND
Manufacturer
Manufacturer Product Number
1546291-1
Description
CONN PLUG 20POS AMPOWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
EDA/CAD Models
1546291-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
-
Pitch
-
Number of Rows
-
Mounting Type
-
Connector Usage
-
Features
-
Color
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 246 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 050208,93890 Kč219 385,85 Kč
Unit Price without VAT:208,93890 Kč
Unit Price with VAT:252,81607 Kč

Other Suppliers on DigiKey

246In Stock
Ships from WEC