
142685-3 | |
|---|---|
DigiKey Part Number | A116188TR-ND - Tape & Reel (TR) A116188CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 142685-3 |
Description | CONN QC RCPT 17-22AWG 0.197 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 142685-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.197" (5.00mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.827" (21.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.051" ~ 0.079" (1.30mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 50 | 3,25860 Kč | 162,93 Kč |
| 100 | 3,10070 Kč | 310,07 Kč |
| 250 | 2,90660 Kč | 726,65 Kč |
| 500 | 2,76766 Kč | 1 383,83 Kč |
| 1 000 | 2,63546 Kč | 2 635,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03122 Kč | 8 124,88 Kč |
| 8 000 | 1,93421 Kč | 15 473,68 Kč |
| 12 000 | 1,87964 Kč | 22 555,68 Kč |
| 20 000 | 1,81312 Kč | 36 262,40 Kč |
| 28 000 | 1,77059 Kč | 49 576,52 Kč |
| 40 000 | 1,74768 Kč | 69 907,20 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |














