cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142681-1

DigiKey Part Number
142681-1-ND
Manufacturer
Manufacturer Product Number
142681-1
Description
CONN RCPT HSG 0.197 3POS BROWN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
142681-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.197" (5.00mm)
Number of Positions
3
Stacking Direction
Side to Side
For Use With/Related Products
0.197" (5.00mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Brown
Material
Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 4005,07430 Kč42 624,12 Kč
Unit Price without VAT:5,07430 Kč
Unit Price with VAT:6,13990 Kč