
141992-2 | |
|---|---|
DigiKey Part Number | 141992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 141992-2 |
Description | CONN QC RCPT 12-17AWG 0.197 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Female 12-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 141992-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.197" (5.00mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.512" (13.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Termination | Crimp | |
Wire Gauge | 12-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 7,50222 Kč | 900 266,40 Kč |
| Unit Price without VAT: | 7,50222 Kč |
|---|---|
| Unit Price with VAT: | 9,07769 Kč |






