142680-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142680-1

DigiKey Part Number
A142185-ND
Manufacturer
Manufacturer Product Number
142680-1
Description
CONN RCPT HSG 0.197 2POS BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
142680-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.197" (5.00mm)
Number of Positions
2
Stacking Direction
Side to Side
For Use With/Related Products
0.197" (5.00mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Brown
Material
Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 943
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1011,49300 Kč114,93 Kč
2510,77760 Kč269,44 Kč
5010,25980 Kč512,99 Kč
1009,76720 Kč976,72 Kč
2509,15508 Kč2 288,77 Kč
5008,71806 Kč4 359,03 Kč
1 0008,30170 Kč8 301,70 Kč
2 5007,78168 Kč19 454,20 Kč
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč