
1804250-2 | |
|---|---|
DigiKey Part Number | 1804250-2-ND |
Manufacturer | |
Manufacturer Product Number | 1804250-2 |
Description | SDE PRO-CRIMPER DIE ASSEMBLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 16-22 AWG | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13 895,44200 Kč | 69 477,21 Kč |
| Unit Price without VAT: | 13 895,44200 Kč |
|---|---|
| Unit Price with VAT: | 16 813,48482 Kč |












