




OJT-SS-112LM,000 | |
|---|---|
DigiKey Part Number | PB2047-ND |
Manufacturer | |
Manufacturer Product Number | OJT-SS-112LM,000 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJT-SS-112LM,000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 27.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 576 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 43,21600 Kč | 432,16 Kč |
| 25 | 41,27480 Kč | 1 031,87 Kč |
| 50 | 39,86440 Kč | 1 993,22 Kč |
| 100 | 38,49830 Kč | 3 849,83 Kč |
| 300 | 36,42773 Kč | 10 928,32 Kč |
| 500 | 35,50250 Kč | 17 751,25 Kč |
| 1 000 | 34,28350 Kč | 34 283,50 Kč |
| 5 000 | 31,60927 Kč | 158 046,35 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |











