
3240709 | |
|---|---|
DigiKey Part Number | 277-17475-ND |
Manufacturer | |
Manufacturer Product Number | 3240709 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Datasheet | Datasheet |
Category | Mounting Type Adhesive, Screw |
Manufacturer Phoenix Contact | Size / Dimension 1.06" L x 1.06" W x 0.26" H (27.0mm x 27.0mm x 6.5mm) |
Series | For Use With/Related Products Cable Ties up to 0.236" (6.0mm) Width |
Packaging Bulk | Material ABS, Halogen Free |
Part Status Active | Color Black |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |






