
AL-MP-1000-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-MP-1000-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MP-1000-0-C |
Description | CABLE TIE HLD QUAD ADH BLK 2=2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw, #6 |
Datasheet | Datasheet |
Category | Size / Dimension 0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm) |
Manufacturer Advanced Cable Ties, Inc. | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Quad Opening | Base Product Number |
Mounting Type Adhesive, Screw, #6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3,54500 Kč | 7,09 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 26 | 2,94385 Kč | 76,54 Kč |
| 50 | 2,81140 Kč | 140,57 Kč |
| 100 | 2,67580 Kč | 267,58 Kč |
| 300 | 2,47487 Kč | 742,46 Kč |
| 500 | 2,38754 Kč | 1 193,77 Kč |
| 1 000 | 2,27325 Kč | 2 273,25 Kč |
| 2 500 | 2,13068 Kč | 5 326,70 Kč |
| Unit Price without VAT: | 3,54500 Kč |
|---|---|
| Unit Price with VAT: | 4,28945 Kč |










