
141991-2 | |
|---|---|
DigiKey Part Number | 141991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 141991-2 |
Description | CONN QC RCPT 17-22AWG 0.197 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 141991-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.197" (5.00mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.224" (5.70mm) | |
Length - Overall | 0.827" (21.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.051" ~ 0.079" (1.30mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 10,92651 Kč | 163 897,65 Kč |
| Unit Price without VAT: | 10,92651 Kč |
|---|---|
| Unit Price with VAT: | 13,22108 Kč |













