142680-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142680-4

DigiKey Part Number
142680-4-ND
Manufacturer
Manufacturer Product Number
142680-4
Description
CONN RCPT HSG 0.197 2POS YELLOW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Yellow 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
142680-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.197" (5.00mm)
Number of Positions
2
Stacking Direction
Side to Side
For Use With/Related Products
0.197" (5.00mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Yellow
Material
Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
1011,04800 Kč110,48 Kč
2510,35320 Kč258,83 Kč
509,85780 Kč492,89 Kč
1009,38560 Kč938,56 Kč
2508,79760 Kč2 199,40 Kč
5008,37732 Kč4 188,66 Kč
1 0007,97702 Kč7 977,02 Kč
2 5007,47751 Kč18 693,77 Kč
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč