142681
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142681

DigiKey Part Number
142681-ND
Manufacturer
Manufacturer Product Number
142681
Description
CONN RCPT HSG 0.197 3POS BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
142681 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.197" (5.00mm)
Number of Positions
3
Stacking Direction
Side to Side
For Use With/Related Products
0.197" (5.00mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 684
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1011,15700 Kč111,57 Kč
2510,45760 Kč261,44 Kč
509,96080 Kč498,04 Kč
1009,48510 Kč948,51 Kč
2508,88984 Kč2 222,46 Kč
5008,46462 Kč4 232,31 Kč
2 1007,64917 Kč16 063,26 Kč
4 2007,28410 Kč30 593,22 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč