


2002771204 | |
|---|---|
DigiKey Part Number | WM26678-ND |
Manufacturer | |
Manufacturer Product Number | 2002771204 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 Kč | 6,99 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,48800 Kč | 137,20 Kč |
| 50 | 5,22720 Kč | 261,36 Kč |
| 100 | 4,97780 Kč | 497,78 Kč |
| 250 | 4,66560 Kč | 1 166,40 Kč |
| 500 | 4,44222 Kč | 2 221,11 Kč |
| 1 000 | 4,23017 Kč | 4 230,17 Kč |
| 2 500 | 3,96507 Kč | 9 912,67 Kč |
| Unit Price without VAT: | 6,99000 Kč |
|---|---|
| Unit Price with VAT: | 8,45790 Kč |











