


1217378-1 | |
|---|---|
DigiKey Part Number | A116175TR-ND - Tape & Reel (TR) A116175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217378-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217378-1 Models |
Category | Tab Length 0.293" (7.44mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.771" (19.58mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 25 | 3,30360 Kč | 82,59 Kč |
| 50 | 3,14920 Kč | 157,46 Kč |
| 100 | 2,99690 Kč | 299,69 Kč |
| 250 | 2,80880 Kč | 702,20 Kč |
| 500 | 2,67450 Kč | 1 337,25 Kč |
| 1 000 | 2,54667 Kč | 2 546,67 Kč |
| 2 500 | 2,38712 Kč | 5 967,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,22947 Kč | 22 294,70 Kč |
| 20 000 | 2,12308 Kč | 42 461,60 Kč |
| 30 000 | 2,06321 Kč | 61 896,30 Kč |
| 50 000 | 1,99022 Kč | 99 511,00 Kč |
| 70 000 | 1,94357 Kč | 136 049,90 Kč |
| 100 000 | 1,89531 Kč | 189 531,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |















