
521208-4 | |
|---|---|
DigiKey Part Number | 521208-4-ND |
Manufacturer | |
Manufacturer Product Number | 521208-4 |
Description | CONN RCPT HSG 6POS .250 BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521208-4 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,79988 Kč | 55 199,52 Kč |
| Unit Price without VAT: | 13,79988 Kč |
|---|---|
| Unit Price with VAT: | 16,69785 Kč |








