2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521204-6

DigiKey Part Number
A142203-ND
Manufacturer
Manufacturer Product Number
521204-6
Description
CONN RCPT HOUSING 0.25 2POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
521204-6 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 060
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,38300 Kč73,83 Kč
256,92400 Kč173,10 Kč
506,59460 Kč329,73 Kč
1006,27750 Kč627,75 Kč
2505,88376 Kč1 470,94 Kč
5005,60220 Kč2 801,10 Kč
1 0005,33463 Kč5 334,63 Kč
2 5005,00040 Kč12 501,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč