6 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521208-1

DigiKey Part Number
A142204-ND
Manufacturer
Manufacturer Product Number
521208-1
Description
CONN RCPT HOUSING 0.25 6POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
521208-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
6
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 871
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1023,40000 Kč234,00 Kč
2521,94000 Kč548,50 Kč
5020,88880 Kč1 044,44 Kč
10019,89200 Kč1 989,20 Kč
25018,64480 Kč4 661,20 Kč
50017,75470 Kč8 877,35 Kč
1 00016,90693 Kč16 906,93 Kč
2 50015,84876 Kč39 621,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč