
521204-1 | |
|---|---|
DigiKey Part Number | A121046-ND |
Manufacturer | |
Manufacturer Product Number | 521204-1 |
Description | CONN RCPT HOUSING 0.25 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521204-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,59240 Kč | 214,81 Kč |
| 50 | 8,17960 Kč | 408,98 Kč |
| 100 | 7,78950 Kč | 778,95 Kč |
| 250 | 7,30024 Kč | 1 825,06 Kč |
| 500 | 6,95156 Kč | 3 475,78 Kč |
| 1 000 | 6,61954 Kč | 6 619,54 Kč |
| 2 500 | 6,20493 Kč | 15 512,33 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |








