4 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521295-1

DigiKey Part Number
A142206-ND
Manufacturer
Manufacturer Product Number
521295-1
Description
CONN RCPT HOUSING 0.25 4POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
521295-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 749
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1013,74400 Kč137,44 Kč
2512,87200 Kč321,80 Kč
5012,25460 Kč612,73 Kč
10011,66870 Kč1 166,87 Kč
25010,93744 Kč2 734,36 Kč
50010,41440 Kč5 207,20 Kč
1 0009,91721 Kč9 917,21 Kč
2 5009,29613 Kč23 240,33 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč