
521210-1 | |
|---|---|
DigiKey Part Number | A142205-ND |
Manufacturer | |
Manufacturer Product Number | 521210-1 |
Description | CONN RCPT HOUSING 0.25 8POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521210-1 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 33,53600 Kč | 335,36 Kč |
| 25 | 31,42520 Kč | 785,63 Kč |
| 50 | 29,91940 Kč | 1 495,97 Kč |
| 100 | 28,49070 Kč | 2 849,07 Kč |
| 250 | 26,70588 Kč | 6 676,47 Kč |
| 500 | 25,43078 Kč | 12 715,39 Kč |
| 1 000 | 24,21699 Kč | 24 216,99 Kč |
| 2 500 | 22,70163 Kč | 56 754,08 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |








