
1217083-1 | |
|---|---|
DigiKey Part Number | A100448TR-ND - Tape & Reel (TR) A100448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217083-1 |
Description | CONN QC RCPT/TAB 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217083-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.018" x 0.020" (0.46mm x 0.51mm) / 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 50 | 5,93820 Kč | 296,91 Kč |
| 100 | 5,65270 Kč | 565,27 Kč |
| 250 | 5,29820 Kč | 1 324,55 Kč |
| 500 | 5,04456 Kč | 2 522,28 Kč |
| 1 000 | 4,80350 Kč | 4 803,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,48628 Kč | 17 945,12 Kč |
| 8 000 | 4,27217 Kč | 34 177,36 Kč |
| 12 000 | 4,15171 Kč | 49 820,52 Kč |
| 20 000 | 4,00482 Kč | 80 096,40 Kč |
| 28 000 | 3,91093 Kč | 109 506,04 Kč |
| 40 000 | 3,81383 Kč | 152 553,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











