
62003-2 | |
|---|---|
DigiKey Part Number | A36377TR-ND - Tape & Reel (TR) A36377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62003-2 |
Description | CONN QC RCPT/TAB 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62003-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 50 | 7,41220 Kč | 370,61 Kč |
| 100 | 7,05950 Kč | 705,95 Kč |
| 250 | 6,61688 Kč | 1 654,22 Kč |
| 500 | 6,30024 Kč | 3 150,12 Kč |
| 1 000 | 5,99934 Kč | 5 999,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,44006 Kč | 21 760,24 Kč |
| 8 000 | 5,18044 Kč | 41 443,52 Kč |
| 12 000 | 5,03443 Kč | 60 413,16 Kč |
| 20 000 | 4,85633 Kč | 97 126,60 Kč |
| 28 000 | 4,74247 Kč | 132 789,16 Kč |
| 40 000 | 4,62476 Kč | 184 990,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








