Tab Contact Tin 11-13 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241978-1

DigiKey Part Number
17-1241978-1TR-ND - Tape & Reel (TR)
17-1241978-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241978-1
Description
JPT A REC 2.8 CONTACT SRC SN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 11-13 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241978-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
11-13 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,50800 Kč75,08 Kč
257,04080 Kč176,02 Kč
506,70300 Kč335,15 Kč
1006,38390 Kč638,39 Kč
2505,98304 Kč1 495,76 Kč
5005,69688 Kč2 848,44 Kč
1 0005,42472 Kč5 424,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 7005,15849 Kč13 927,92 Kč
5 4004,91228 Kč26 526,31 Kč
8 1004,77377 Kč38 667,54 Kč
13 5004,60483 Kč62 165,20 Kč
18 9004,49685 Kč84 990,47 Kč
27 0004,38519 Kč118 400,13 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč