
144432-1 | |
|---|---|
DigiKey Part Number | A107208TR-ND - Tape & Reel (TR) A107208CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 144432-1 |
Description | CONN SOCKET 12-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 144432-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 12-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 25 | 4,79680 Kč | 119,92 Kč |
| 50 | 4,57160 Kč | 228,58 Kč |
| 100 | 4,35250 Kč | 435,25 Kč |
| 250 | 4,07852 Kč | 1 019,63 Kč |
| 500 | 3,88372 Kč | 1 941,86 Kč |
| 1 000 | 3,69810 Kč | 3 698,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49038 Kč | 10 471,14 Kč |
| 6 000 | 3,32374 Kč | 19 942,44 Kč |
| 9 000 | 3,23001 Kč | 29 070,09 Kč |
| 15 000 | 3,11566 Kč | 46 734,90 Kč |
| 21 000 | 3,04261 Kč | 63 894,81 Kč |
| 30 000 | 2,96704 Kč | 89 011,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |








