Socket Contact Tin 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170209-1

DigiKey Part Number
17-170209-1TR-ND - Tape & Reel (TR)
17-170209-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170209-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
170209-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,85800 Kč38,58 Kč
253,62040 Kč90,51 Kč
503,44940 Kč172,47 Kč
1003,28270 Kč328,27 Kč
2503,07660 Kč769,15 Kč
5002,92936 Kč1 464,68 Kč
1 0002,78921 Kč2 789,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63252 Kč7 897,56 Kč
6 0002,50683 Kč15 040,98 Kč
9 0002,43611 Kč21 924,99 Kč
15 0002,34987 Kč35 248,05 Kč
21 0002,29476 Kč48 189,96 Kč
30 0002,23775 Kč67 132,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč