
964273-2 | |
|---|---|
DigiKey Part Number | A126060TR-ND - Tape & Reel (TR) A126060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964273-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964273-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 25 | 4,98880 Kč | 124,72 Kč |
| 50 | 4,75080 Kč | 237,54 Kč |
| 100 | 4,52560 Kč | 452,56 Kč |
| 250 | 4,24036 Kč | 1 060,09 Kč |
| 500 | 4,03804 Kč | 2 019,02 Kč |
| 1 000 | 3,84492 Kč | 3 844,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,58977 Kč | 12 564,19 Kč |
| 7 000 | 3,41837 Kč | 23 928,59 Kč |
| 10 500 | 3,32196 Kč | 34 880,58 Kč |
| 17 500 | 3,20441 Kč | 56 077,18 Kč |
| 24 500 | 3,12926 Kč | 76 666,87 Kč |
| 35 000 | 3,05155 Kč | 106 804,25 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |












