
964286-2 | |
|---|---|
DigiKey Part Number | A126061TR-ND - Tape & Reel (TR) A126061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964286-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964286-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 25 | 4,03760 Kč | 100,94 Kč |
| 50 | 3,84160 Kč | 192,08 Kč |
| 100 | 3,65600 Kč | 365,60 Kč |
| 250 | 3,42696 Kč | 856,74 Kč |
| 500 | 3,26306 Kč | 1 631,53 Kč |
| 1 000 | 3,10726 Kč | 3 107,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,90100 Kč | 10 153,50 Kč |
| 7 000 | 2,76246 Kč | 19 337,22 Kč |
| 10 500 | 2,68456 Kč | 28 187,88 Kč |
| 17 500 | 2,58954 Kč | 45 316,95 Kč |
| 24 500 | 2,52881 Kč | 61 955,85 Kč |
| 35 000 | 2,46600 Kč | 86 310,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |












