Socket Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-968221-5

DigiKey Part Number
17-5-968221-5TR-ND - Tape & Reel (TR)
17-5-968221-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-968221-5
Description
MQS SOCKET CONTACT F. MULTIPLE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-968221-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,52600 Kč45,26 Kč
254,24600 Kč106,15 Kč
504,04600 Kč202,30 Kč
1003,85200 Kč385,20 Kč
2503,61052 Kč902,63 Kč
5003,43782 Kč1 718,91 Kč
1 0003,27327 Kč3 273,27 Kč
2 5003,06818 Kč7 670,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,83785 Kč28 378,50 Kč
20 0002,70244 Kč54 048,80 Kč
30 0002,62625 Kč78 787,50 Kč
50 0002,53336 Kč126 668,00 Kč
70 0002,47397 Kč173 177,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč