
1473247-1 | |
|---|---|
DigiKey Part Number | A126664-ND |
Manufacturer | |
Manufacturer Product Number | 1473247-1 |
Description | MQS 81P LEVER(R) ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1473247-1 Models |
Category | Accessory Type Backshell |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 81 |
Series | For Use With/Related Products Micro Quadlok Series |
Packaging Bag | Features Lever on Right |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 43,69200 Kč | 436,92 Kč |
| 25 | 40,94360 Kč | 1 023,59 Kč |
| 70 | 38,07029 Kč | 2 664,92 Kč |
| 140 | 36,25136 Kč | 5 075,19 Kč |
| 280 | 34,52032 Kč | 9 665,69 Kč |
| 560 | 32,87273 Kč | 18 408,73 Kč |
| 1 050 | 31,44671 Kč | 33 019,05 Kč |
| 2 520 | 29,56424 Kč | 74 501,88 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |











