Connector Polarizing Device (Key, Plug, Post) For Micro Quadlok Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936054-1

DigiKey Part Number
936054-1-ND
Manufacturer
Manufacturer Product Number
936054-1
Description
CONN POLARIZING DEVICE 1POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For Micro Quadlok Series
Datasheet
 Datasheet
EDA/CAD Models
936054-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Polarizing Device (Key, Plug, Post)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
Micro Quadlok Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177 048
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,50300 Kč25,03 Kč
252,33600 Kč58,40 Kč
502,22740 Kč111,37 Kč
1002,11890 Kč211,89 Kč
2501,98628 Kč496,57 Kč
5001,89076 Kč945,38 Kč
1 0001,80046 Kč1 800,46 Kč
2 5001,68754 Kč4 218,85 Kč
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč