
1241978-2 | |
|---|---|
DigiKey Part Number | 17-1241978-2TR-ND - Tape & Reel (TR) 17-1241978-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241978-2 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1241978-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 25 | 5,44760 Kč | 136,19 Kč |
| 50 | 5,18460 Kč | 259,23 Kč |
| 100 | 4,93650 Kč | 493,65 Kč |
| 250 | 4,62660 Kč | 1 156,65 Kč |
| 500 | 4,40510 Kč | 2 202,55 Kč |
| 1 000 | 4,19446 Kč | 4 194,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 3,98865 Kč | 10 769,35 Kč |
| 5 400 | 3,79817 Kč | 20 510,12 Kč |
| 8 100 | 3,69104 Kč | 29 897,42 Kč |
| 13 500 | 3,56042 Kč | 48 065,67 Kč |
| 18 900 | 3,47692 Kč | 65 713,79 Kč |
| 27 000 | 3,39056 Kč | 91 545,12 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |








