
964284-2 | |
|---|---|
DigiKey Part Number | A123081TR-ND - Tape & Reel (TR) A123081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964284-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964284-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 25 | 3,13680 Kč | 78,42 Kč |
| 50 | 2,98240 Kč | 149,12 Kč |
| 100 | 2,84050 Kč | 284,05 Kč |
| 250 | 2,66284 Kč | 665,71 Kč |
| 500 | 2,53520 Kč | 1 267,60 Kč |
| 1 000 | 2,41382 Kč | 2 413,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,23243 Kč | 8 929,72 Kč |
| 8 000 | 2,12583 Kč | 17 006,64 Kč |
| 12 000 | 2,06586 Kč | 24 790,32 Kč |
| 20 000 | 1,99273 Kč | 39 854,60 Kč |
| 28 000 | 1,94599 Kč | 54 487,72 Kč |
| 40 000 | 1,89765 Kč | 75 906,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |











