
284088-1 | |
|---|---|
DigiKey Part Number | A128674TR-ND - Tape & Reel (TR) A128674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284088-1 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 284088-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,90320 Kč | 72,58 Kč |
| 50 | 2,76120 Kč | 138,06 Kč |
| 100 | 2,62990 Kč | 262,99 Kč |
| 250 | 2,46596 Kč | 616,49 Kč |
| 500 | 2,34750 Kč | 1 173,75 Kč |
| 1 000 | 2,23550 Kč | 2 235,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 250 | 2,05861 Kč | 8 749,09 Kč |
| 8 500 | 1,96029 Kč | 16 662,47 Kč |
| 12 750 | 1,90500 Kč | 24 288,75 Kč |
| 21 250 | 1,83755 Kč | 39 047,94 Kč |
| 29 750 | 1,79445 Kč | 53 384,89 Kč |
| 42 500 | 1,74987 Kč | 74 369,48 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |






