



0190030097 | |
|---|---|
DigiKey Part Number | WM14186TR-ND - Tape & Reel (TR) WM14186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030097 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030097 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Salmon |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.135" (3.43mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 25 | 6,79880 Kč | 169,97 Kč |
| 50 | 6,47360 Kč | 323,68 Kč |
| 100 | 6,16490 Kč | 616,49 Kč |
| 250 | 5,77864 Kč | 1 444,66 Kč |
| 500 | 5,50252 Kč | 2 751,26 Kč |
| 1 000 | 5,23953 Kč | 5 239,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,28962 Kč | 13 224,05 Kč |
| 5 000 | 5,03710 Kč | 25 185,50 Kč |
| 7 500 | 4,89506 Kč | 36 712,95 Kč |
| 12 500 | 4,72182 Kč | 59 022,75 Kč |
| 17 500 | 4,61112 Kč | 80 694,60 Kč |
| 25 000 | 4,49661 Kč | 112 415,25 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |













