



0197124001 | |
|---|---|
DigiKey Part Number | WM13138-ND |
Manufacturer | |
Manufacturer Product Number | 0197124001 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197124001 Models |
Category | Tab Length 0.287" (7.30mm) |
Manufacturer Molex | Length - Overall 0.362" (9.19mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin-Lead |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 25 | 3,42040 Kč | 85,51 Kč |
| 50 | 3,25760 Kč | 162,88 Kč |
| 100 | 3,09910 Kč | 309,91 Kč |
| 250 | 2,90560 Kč | 726,40 Kč |
| 500 | 2,76628 Kč | 1 383,14 Kč |
| 1 000 | 2,63405 Kč | 2 634,05 Kč |
| 3 000 | 2,43731 Kč | 7 311,93 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |







