
1211 | |
|---|---|
DigiKey Part Number | 36-1211-ND |
Manufacturer | |
Manufacturer Product Number | 1211 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1211 Models |
Category | Tab Length 0.280" (7.11mm) |
Manufacturer Keystone Electronics | Length - Overall 0.542" (13.77mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Features UL Approved |
Tab Width 0.110" (2.79mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 25 | 2,11880 Kč | 52,97 Kč |
| 100 | 1,78730 Kč | 178,73 Kč |
| 500 | 1,66844 Kč | 834,22 Kč |
| 5 000 | 1,45989 Kč | 7 299,45 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |










