
1212 | |
|---|---|
DigiKey Part Number | 36-1212-ND |
Manufacturer | |
Manufacturer Product Number | 1212 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.245" (6.22mm) | |
Length - Overall | 0.500" (12.70mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,65884 Kč | 829,42 Kč |
| 1 000 | 1,53159 Kč | 1 531,59 Kč |
| 2 500 | 1,46986 Kč | 3 674,65 Kč |
| 5 000 | 1,27970 Kč | 6 398,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











