


SMAZ16-13-F | |
|---|---|
DigiKey Part Number | SMAZ16-FDITR-ND - Tape & Reel (TR) SMAZ16-FDICT-ND - Cut Tape (CT) SMAZ16-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ16-13-F |
Description | DIODE ZENER 16V 1W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ16-13-F Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 100 | 4,91980 Kč | 491,98 Kč |
| 500 | 3,70518 Kč | 1 852,59 Kč |
| 1 000 | 3,31310 Kč | 3 313,10 Kč |
| 2 000 | 2,98286 Kč | 5 965,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,62504 Kč | 13 125,20 Kč |
| 10 000 | 2,40370 Kč | 24 037,00 Kč |
| 15 000 | 2,29092 Kč | 34 363,80 Kč |
| 25 000 | 2,16419 Kč | 54 104,75 Kč |
| 35 000 | 2,08914 Kč | 73 119,90 Kč |
| 50 000 | 2,01620 Kč | 100 810,00 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |











